Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Electro PJP Black Grabber Clip with Pincers, 6A, 1kV, 4mm Socket

RS Stock No.: 263-9210Brand: Electro PJPManufacturers Part No.: 6005-IEC-N
brand-logo
View all in Grabber & Hook Clips

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

6A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

Steel

Probe Socket Size

4mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Electro PJP Black Grabber Clip with Pincers, 6A, 1kV, 4mm Socket

P.O.A.

Electro PJP Black Grabber Clip with Pincers, 6A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Black

Current Rating

6A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

Steel

Probe Socket Size

4mm

Country of Origin

France