Electro PJP Black Hook Clip with , 6A, 1kV, 4mm Socket

RS Stock No.: 285-5990Brand: Electro PJPManufacturers Part No.: 6008-IEC-N
brand-logo
View all in Grabber & Hook Clips

Technical documents

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

6A

Voltage Rating

1kV

Probe Socket Size

4mm

Country of Origin

France

You may be interested in

P.O.A.

Electro PJP Black Hook Clip with , 6A, 1kV, 4mm Socket

P.O.A.

Electro PJP Black Hook Clip with , 6A, 1kV, 4mm Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

6A

Voltage Rating

1kV

Probe Socket Size

4mm

Country of Origin

France

You may be interested in