Electrolube Grease 35 ml Electrolube CG53A

RS Stock No.: 337-5925Brand: ElectrolubeManufacturers Part No.: ERCG53A35SL
brand-logo
View all in Greases

Technical documents

Specifications

Trade Name

Electrolube CG53A

Product Category

Contact Grease

Package Type

Syringe

Package Size

35 ml

Country of Origin

United Kingdom

Product details

Contact Treatment Grease

Contact Grease 53A in handy 35ml syringe suitable for both hand and machine application
CG53A reduces contact resistance
CG53A offers enhanced plastics compatibility and improved mechanical lubrication properties
Ideal for use in automotive and high quality audio applications
Temperature range -40°C to +130°C

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Electrolube Grease 35 ml Electrolube CG53A

P.O.A.

Electrolube Grease 35 ml Electrolube CG53A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in

Technical documents

Specifications

Trade Name

Electrolube CG53A

Product Category

Contact Grease

Package Type

Syringe

Package Size

35 ml

Country of Origin

United Kingdom

Product details

Contact Treatment Grease

Contact Grease 53A in handy 35ml syringe suitable for both hand and machine application
CG53A reduces contact resistance
CG53A offers enhanced plastics compatibility and improved mechanical lubrication properties
Ideal for use in automotive and high quality audio applications
Temperature range -40°C to +130°C

Contact Treatment

Materials designed to prolong the service life and reliability of electrical contacts, they are all suitable for use with make, break or sliding contacts.

You may be interested in