Electrolube Synthetic Grease 35 ml Electrolube SPG

RS Stock No.: 175-5880Brand: ElectrolubeManufacturers Part No.: SPG35SL
brand-logo
View all in Greases

Technical documents

Specifications

Trade Name

Electrolube SPG

Grease Type

Synthetic

Product Form

Grease

Package Type

Syringe

Package Size

35 ml

Food Processing Safe

No

Colour

Brown

Viscosity

46 (40°C) cSt, 7.8 (100°C) cSt

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Special Plastics Grease - Electrolube

A synthetic grease with outstanding low temperature performance and excellent compatibility with thermoplastics, including ABS and polycarbonate even at elevated temperatures. Formulated to ensure compatibility with metals commonly used in the manufacture of electrical switches, ideal to reduce wear in timers and other plastic/plastic friction points.

Good lubrication properties
Supplied in 35ml Luer lock syringe
Operating temperature range: -40 to +125°C

Stock information temporarily unavailable.

P.O.A.

Electrolube Synthetic Grease 35 ml Electrolube SPG

P.O.A.

Electrolube Synthetic Grease 35 ml Electrolube SPG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.

Technical documents

Specifications

Trade Name

Electrolube SPG

Grease Type

Synthetic

Product Form

Grease

Package Type

Syringe

Package Size

35 ml

Food Processing Safe

No

Colour

Brown

Viscosity

46 (40°C) cSt, 7.8 (100°C) cSt

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

United Kingdom

Product details

Special Plastics Grease - Electrolube

A synthetic grease with outstanding low temperature performance and excellent compatibility with thermoplastics, including ABS and polycarbonate even at elevated temperatures. Formulated to ensure compatibility with metals commonly used in the manufacture of electrical switches, ideal to reduce wear in timers and other plastic/plastic friction points.

Good lubrication properties
Supplied in 35ml Luer lock syringe
Operating temperature range: -40 to +125°C