Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Connection Head
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type 373 Pt100 resistance thermometer
Resistance thermometer for temperature measurement in pipelines and containers
High response threshold
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
50mm
Probe Diameter
6mm
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+200°C
Termination Type
Connection Head
Process Connection
G1/2
Accuracy
F0.3
Country of Origin
Germany
Product details
Type 373 Pt100 resistance thermometer
Resistance thermometer for temperature measurement in pipelines and containers
High response threshold
With built-in transmitter 0 °C → +200 °C, output signal 4 → 20 mA
Standards
Base values and limit deviations according to DIN EN 60751