Electrotherm PT100 RTD Sensor, 9mm Dia, 45mm Long, G1/2, F0.3 +300°C Max

RS Stock No.: 389-7677Brand: ElectrothermManufacturers Part No.: 380-E-2LS-200
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

45mm

Probe Diameter

9mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+300°C

Termination Type

Cable Gland

Process Connection

G1/2

Accuracy

F0.3

Country of Origin

Germany

Product details

Resistance thermometer 380 temperature range 0 °C → +200 °C

Screw-in resistance thermometer
Working temperature range 0 °C → 200 °C

Stock information temporarily unavailable.

P.O.A.

Electrotherm PT100 RTD Sensor, 9mm Dia, 45mm Long, G1/2, F0.3 +300°C Max

P.O.A.

Electrotherm PT100 RTD Sensor, 9mm Dia, 45mm Long, G1/2, F0.3 +300°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

45mm

Probe Diameter

9mm

Minimum Temperature Sensed

-200°C

Maximum Temperature Sensed

+300°C

Termination Type

Cable Gland

Process Connection

G1/2

Accuracy

F0.3

Country of Origin

Germany

Product details

Resistance thermometer 380 temperature range 0 °C → +200 °C

Screw-in resistance thermometer
Working temperature range 0 °C → 200 °C