Electrotherm PT100 RTD Sensor, 3mm Dia, 30mm Long, W0.3 +450°C Max

RS Stock No.: 389-7683Brand: ElectrothermManufacturers Part No.: G3030
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

3mm

Minimum Temperature Sensed

-250°C

Maximum Temperature Sensed

+450°C

Termination Type

Solder

Accuracy

W0.3

Country of Origin

Germany

Product details

Glass / ceramic measuring resistors

Glass / ceramic Pt100 measuring resistors
Connection wires 10 mm long

Stock information temporarily unavailable.

P.O.A.

Electrotherm PT100 RTD Sensor, 3mm Dia, 30mm Long, W0.3 +450°C Max

P.O.A.

Electrotherm PT100 RTD Sensor, 3mm Dia, 30mm Long, W0.3 +450°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

30mm

Probe Diameter

3mm

Minimum Temperature Sensed

-250°C

Maximum Temperature Sensed

+450°C

Termination Type

Solder

Accuracy

W0.3

Country of Origin

Germany

Product details

Glass / ceramic measuring resistors

Glass / ceramic Pt100 measuring resistors
Connection wires 10 mm long