Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max

RS Stock No.: 373-6768Brand: ElectrothermManufacturers Part No.: K2-E-2LS-400
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K2 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel sleeve Ø 6 x 60 mm
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

P.O.A.

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max

P.O.A.

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, Probe, F0.3 +400°C Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K2 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel sleeve Ø 6 x 60 mm
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751