Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, F0.3 +400°C Max

RS Stock No.: 373-6932Brand: ElectrothermManufacturers Part No.: K2-E-3LS-400
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K2 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel sleeve Ø 6 x 60 mm
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

Stock information temporarily unavailable.

P.O.A.

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, F0.3 +400°C Max

P.O.A.

Electrotherm PT100 RTD Sensor, 6mm Dia, 60mm Long, F0.3 +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

60mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K2 — High-Temperature Cable Sensor, PT100

Resistance thermometer without fastening element
Temperature measurement and monitoring on diverse application sites
Temperature range: -50 °C → +200 °C or +400 °C
Anti-kink spring
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel sleeve Ø 6 x 60 mm
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751