Electrotherm PT100 RTD Sensor, M10 Dia, 40mm Long, M10, F0.3 +400°C Max

RS Stock No.: 373-6825Brand: ElectrothermManufacturers Part No.: K4-E-3LS-400
brand-logo
View all in RTD Sensors

Technical documents

Specifications

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M10

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M10

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K4 — High-Temperature Cable Sensor, PT100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature range -50 °C → +200 °C or +400 °C
Anti-kink spring
Stainless steel screw with connection lead
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel screw M8 x 40 mm (200 °C) or M10 x 40 mm (400 °C)
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751

Stock information temporarily unavailable.

P.O.A.

Electrotherm PT100 RTD Sensor, M10 Dia, 40mm Long, M10, F0.3 +400°C Max

P.O.A.

Electrotherm PT100 RTD Sensor, M10 Dia, 40mm Long, M10, F0.3 +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

PT100

Probe Length

40mm

Probe Diameter

M10

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

M10

Accuracy

F0.3

Country of Origin

Germany

Product details

Type K4 — High-Temperature Cable Sensor, PT100

Screw-in resistance thermometer
Temperature measurement and monitoring on diverse application sites
Temperature range -50 °C → +200 °C or +400 °C
Anti-kink spring
Stainless steel screw with connection lead
Two or three-conductor circuit
Accuracy class B
2.5 m connection lead
Stainless steel screw M8 x 40 mm (200 °C) or M10 x 40 mm (400 °C)
400 °C version with cable sheathing reinforced with fibre glass

Standards

Base values and limit deviations according to DIN EN 60751