Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
4.5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5S - cable sensor, air measurement, PT100
Cable sensor for temperature measurement in the air
Slotted stainless steel sleeve
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElectrothermSensor Type
PT100
Probe Length
100mm
Probe Diameter
4.5mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+200°C
Termination Type
Cable
Cable Length
2.5m
Process Connection
G1/4
Accuracy
F0.3
Country of Origin
Germany
Product details
Type K5S - cable sensor, air measurement, PT100
Cable sensor for temperature measurement in the air
Slotted stainless steel sleeve