Elesa-Clayton Liquid Level Indicator 14523, G 1

RS Stock No.: 283-3133Brand: Elesa-ClaytonManufacturers Part No.: 14523
View all in Liquid Level Indicators

Technical documents

Specifications

Connection Thread

G 1

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1

Maximum Operating Temperature

+140°C

Connection Thread Standard

G

Seal Material

Elastomer

Country of Origin

Italy

Product details

High Temperature Level Indicator

Oil Level Indicator which has a window consisting of a continuous series of prisms which provides a clear and immediate reading of oil level in the tank
The indicator is resistant to solvents, oils, greases and other chemical agents
Maximum working pressure 7 bar
Maximum working temperature 140°C

You may be interested in
Elesa Liquid Level Indicator 13741, G 1
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Elesa-Clayton Liquid Level Indicator 14523, G 1

P.O.A.

Elesa-Clayton Liquid Level Indicator 14523, G 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50+P.O.A.
You may be interested in
Elesa Liquid Level Indicator 13741, G 1
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Connection Thread

G 1

Level Indicator Type

Plug Level Indicator

Connection Thread Size

G 1

Maximum Operating Temperature

+140°C

Connection Thread Standard

G

Seal Material

Elastomer

Country of Origin

Italy

Product details

High Temperature Level Indicator

Oil Level Indicator which has a window consisting of a continuous series of prisms which provides a clear and immediate reading of oil level in the tank
The indicator is resistant to solvents, oils, greases and other chemical agents
Maximum working pressure 7 bar
Maximum working temperature 140°C

You may be interested in
Elesa Liquid Level Indicator 13741, G 1
P.O.A.Each (In a Pack of 2) (ex VAT)