Elesa-Clayton Clamping Lever 234121-C2, M6 x 16mm

RS Stock No.: 448-8993Brand: Elesa-ClaytonManufacturers Part No.: 234121-C2
View all in Clamping Levers

Technical documents

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Polyamide

Shaft Material

Steel

Length

52mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
P.O.A.1 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Elesa-Clayton Clamping Lever 234121-C2, M6 x 16mm

P.O.A.

Elesa-Clayton Clamping Lever 234121-C2, M6 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
P.O.A.1 Pack of 2 (ex VAT)

Technical documents

Specifications

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M6

Thread/Insert Length

16mm

Handle Material

Polyamide

Shaft Material

Steel

Length

52mm

Colour

Orange

You may be interested in
RS PRO Clamping Lever, M6 x 20mm
P.O.A.1 Pack of 2 (ex VAT)