Thermoplastic male adj handle,M6x20mm
Technical documents
Specifications
Brand
Elesa-ClaytonLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Polyamide
Shaft Material
Steel
Length
73.5mm
Colour
Orange
Stock information temporarily unavailable.
P.O.A.
Thermoplastic male adj handle,M6x20mm
1
P.O.A.
Thermoplastic male adj handle,M6x20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Elesa-ClaytonLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Polyamide
Shaft Material
Steel
Length
73.5mm
Colour
Orange