Technical documents
Specifications
Brand
ElesaConnection Thread
G 1
Level Indicator Type
Sight Glass
Connection Thread Size
G 1
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ElesaConnection Thread
G 1
Level Indicator Type
Sight Glass
Connection Thread Size
G 1
Maximum Operating Temperature
+110°C
Connection Thread Standard
G
Seal Material
Nitrile Rubber
Country of Origin
Italy
Product details
Circulation Sight Glass
Resistant to solvents, oils with additives, greases, acids and alkali
Supplied fitted with a synthetic rubber packing-ring
Maximum working temperature 110°C