Technical documents
Specifications
Brand
ElesaThread/Insert Length
30mm
Handle Material
Polypropylene
Handle Material
Polypropylene
Length
65mm
Colour
Black
Colour
Black
Country of Origin
Italy
Product details
Soft Touch Handle, Straight
The Elesa I.680 handles are coated with a soft touch elastomer. The coating improves your grip even if sweat, oil or grease is present on your hands.
Features and Benefits
Resistant to solvents, oils and greases
Ergonomic design
Typical Applications
Fitness machines
Disability aids
Gardening tools
High-precision instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElesaThread/Insert Length
30mm
Handle Material
Polypropylene
Handle Material
Polypropylene
Length
65mm
Colour
Black
Colour
Black
Country of Origin
Italy
Product details
Soft Touch Handle, Straight
The Elesa I.680 handles are coated with a soft touch elastomer. The coating improves your grip even if sweat, oil or grease is present on your hands.
Features and Benefits
Resistant to solvents, oils and greases
Ergonomic design
Typical Applications
Fitness machines
Disability aids
Gardening tools
High-precision instruments