Technical documents
Specifications
Brand
ElesaThread
M6
Thread Diameter
6mm
Thread Length
10mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
32mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ElesaThread
M6
Thread Diameter
6mm
Thread Length
10mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Hole
Knob Diameter
32mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
Italy
Product details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force