Elesa 26681 Natural Clamping Knob, M10, Threaded Stud

RS Stock No.: 918-5355Brand: ElesaManufacturers Part No.: 26681
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

Elesa

Thread

M10

Thread Diameter

5mm

Thread Length

12mm

Mounting Type

Threaded Stud

Colour

Natural

Country of Origin

Italy

Product details

Soft Touch Revolving Handle

This revolving handle has an ergonomic soft-touch design for operator convenience.

Stock information temporarily unavailable.

P.O.A.

Elesa 26681 Natural Clamping Knob, M10, Threaded Stud

P.O.A.

Elesa 26681 Natural Clamping Knob, M10, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Thread

M10

Thread Diameter

5mm

Thread Length

12mm

Mounting Type

Threaded Stud

Colour

Natural

Country of Origin

Italy

Product details

Soft Touch Revolving Handle

This revolving handle has an ergonomic soft-touch design for operator convenience.