Elesa Square Polyamide Based Technopolymer Tube Insert, 40mm

RS Stock No.: 267-5530Brand: ElesaManufacturers Part No.: NDX.Q-40x2.5-M16
brand-logo
View all in Tube Inserts

Technical documents

Specifications

Brand

Elesa

Profile

Square

Thread Size

40mm

Body Material

Polyamide Based Technopolymer

Fits Square Tube Profile

40mm

Colour

Black

Material

PA

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 48) (ex VAT)

Elesa Square Polyamide Based Technopolymer Tube Insert, 40mm

P.O.A.

Each (In a Pack of 48) (ex VAT)

Elesa Square Polyamide Based Technopolymer Tube Insert, 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Profile

Square

Thread Size

40mm

Body Material

Polyamide Based Technopolymer

Fits Square Tube Profile

40mm

Colour

Black

Material

PA

Country of Origin

Italy