Elesa Black Polyamide Locking Latch, 20mm Panel-to-Tongue, Key Unlock

RS Stock No.: 918-5484Brand: ElesaManufacturers Part No.: 421405
brand-logo
View all in Camlocks

Technical documents

Specifications

Brand

Elesa

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

22.5mm

Material

Polyamide

Colour

Black

Country of Origin

Italy

Product details

Latches with Recessed Key

Stock information temporarily unavailable.

P.O.A.

Elesa Black Polyamide Locking Latch, 20mm Panel-to-Tongue, Key Unlock

P.O.A.

Elesa Black Polyamide Locking Latch, 20mm Panel-to-Tongue, Key Unlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Unlock Method

Key

Panel To Tongue Depth

20mm

Panel Cut Out Diameter

22.5mm

Material

Polyamide

Colour

Black

Country of Origin

Italy

Product details

Latches with Recessed Key