Technical documents
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
70mm
Width
50mm
Thickness
19.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy
P.O.A.
Each (In a Pack of 10) (ex VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 70mm x 50mm x 19.5mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 70mm x 50mm x 19.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElesaMaterial
PA
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
70mm
Width
50mm
Thickness
19.5mm
Fixing Method
Screw
Pin Style
Fixed
Country of Origin
Italy