Elesa Butt Hinge with a Fixed Pin, Right-Handed, Screw Fixing, 110mm x 60mm x 25mm

RS Stock No.: 141-7266Brand: ElesaManufacturers Part No.: 426611
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Elesa

Hinge Type

Butt Hinge

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

6.5mm

You may be interested in
Elesa Hinge Switch
P.O.A.Each (ex VAT)

P.O.A.

Elesa Butt Hinge with a Fixed Pin, Right-Handed, Screw Fixing, 110mm x 60mm x 25mm

P.O.A.

Elesa Butt Hinge with a Fixed Pin, Right-Handed, Screw Fixing, 110mm x 60mm x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Elesa Hinge Switch
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Elesa

Hinge Type

Butt Hinge

Length

110mm

Width

60mm

Thickness

25mm

Fixing Method

Screw

Pin Style

Fixed

Fixing Hole Size

6.5mm

You may be interested in
Elesa Hinge Switch
P.O.A.Each (ex VAT)