Elesa PP Hinge Pin with a Fixed Pin, Screw Fixing, 65mm x 64mm x 21.5mm

RS Stock No.: 330-722Brand: ElesaManufacturers Part No.: CFTX.65 PP-SH-6
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Elesa

Material

PP

Hinge Type

Hinge Pin

Length

65mm

Closing Type

Free Swinging

Width

64mm

Thickness

21.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Elesa PP Hinge Pin with a Fixed Pin, Screw Fixing, 65mm x 64mm x 21.5mm

P.O.A.

Elesa PP Hinge Pin with a Fixed Pin, Screw Fixing, 65mm x 64mm x 21.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Material

PP

Hinge Type

Hinge Pin

Length

65mm

Closing Type

Free Swinging

Width

64mm

Thickness

21.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy