Elesa M5 Connecting Clamp, Connecting Component

RS Stock No.: 786-6258Brand: ElesaManufacturers Part No.: 440136
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

Elesa

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

12mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

Elesa

Fits Square Tube Profile

10mm

Product System

MSX

Country of Origin

Italy

Product details

MSX Device Clamp

MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.

Fitting is with M5 cylindrical head screw

MSX Accessories

Stock information temporarily unavailable.

P.O.A.

Elesa M5 Connecting Clamp, Connecting Component

P.O.A.

Elesa M5 Connecting Clamp, Connecting Component
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Connector Type

Connecting Clamp

Thread Size

M5

Fits Tube Diameter

12mm

Material

Nylon

Structural Element Type

Fixing & Connection Element

Length

12mm

Product Family

Elesa

Fits Square Tube Profile

10mm

Product System

MSX

Country of Origin

Italy

Product details

MSX Device Clamp

MSX device clamps are designed to clamp both round and square tubes. These clamps are available in different sizes so they can be used in various structural systems. Made with a glass fibre reinforced technopolymer.

Fitting is with M5 cylindrical head screw

MSX Accessories