Elesa Polyamide Revolving Crank Handle 44413 130mm Radius

RS Stock No.: 859-161Brand: ElesaManufacturers Part No.: 44413
brand-logo
View all in Crank Handles

Technical documents

Specifications

Brand

Elesa

Handle Type

Revolving

Mounting Hole Diameter

14mm

Handle Radius

130mm

Handle Material

Polyamide

Country of Origin

Italy

Product details

GF Reinforced Polymer, Steel Insert Round Hole

Matt black glass reinforced polymer
H9 reamed black oxide steel box
Suitable for heavy duty work
Resistant to oils, solvents and most chemicals
Self-adhesive, anodised aluminium cover plate supplied

Stock information temporarily unavailable.

P.O.A.

Elesa Polyamide Revolving Crank Handle 44413 130mm Radius

P.O.A.

Elesa Polyamide Revolving Crank Handle 44413 130mm Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Elesa

Handle Type

Revolving

Mounting Hole Diameter

14mm

Handle Radius

130mm

Handle Material

Polyamide

Country of Origin

Italy

Product details

GF Reinforced Polymer, Steel Insert Round Hole

Matt black glass reinforced polymer
H9 reamed black oxide steel box
Suitable for heavy duty work
Resistant to oils, solvents and most chemicals
Self-adhesive, anodised aluminium cover plate supplied