Technical documents
Specifications
Brand
ElesaConnection Thread
G 1/2
Thread Size
1/2in
Cap Diameter
31mm
Colour
Orange
Cap Material
Polyamide
Finish
Semi Matte
Maximum Operating Temperature
+120°C
Thread Standard
G
Country of Origin
Italy
Product details
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ElesaConnection Thread
G 1/2
Thread Size
1/2in
Cap Diameter
31mm
Colour
Orange
Cap Material
Polyamide
Finish
Semi Matte
Maximum Operating Temperature
+120°C
Thread Standard
G
Country of Origin
Italy
Product details
Standard
Oil breather caps manufactured from a polyamide-based technopolymer with a synthetic rubber packing ring. These breather caps are the ideal choice where a rapid change in liquid volume can be expected such as hydraulic power packs and oil tanks. Resistant to various oils, greases and solvents.