Elesa G 1/2 31mm diameter Hydraulic Breather Cap

RS Stock No.: 283-3234Brand: ElesaManufacturers Part No.: 54671
brand-logo
View all in Hydraulic Breather Caps

Technical documents

Specifications

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Elesa G 1/2 31mm diameter Hydraulic Breather Cap

P.O.A.

Elesa G 1/2 31mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

31mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

You may be interested in