Elesa G 1/2 42mm diameter Hydraulic Breather Cap

RS Stock No.: 283-3183Brand: ElesaManufacturers Part No.: 56671
brand-logo
View all in Hydraulic Breather Caps

Technical documents

Specifications

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Elesa G 1/2 42mm diameter Hydraulic Breather Cap

P.O.A.

Elesa G 1/2 42mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Elesa

Connection Thread

G 1/2

Thread Size

1/2in

Cap Diameter

42mm

Colour

Orange

Cap Material

Polyamide

Finish

Semi Matte

Maximum Operating Temperature

+120°C

Thread Standard

G

Country of Origin

Italy

Product details

Elesa SFP Breather Caps with Splash Guard

Resistant to solvents, oils, greases and other chemical agents
Complete with ELESA patented splash guard device that prevents oil loss
Fitted with integral splash guard and suitable for use where oil is violently agitated
Polyamide Technopolymer construction
NBR synthetic rubber seal
Maximum Temperature: 120°C

You may be interested in