Technical documents
Specifications
Brand
ElesaConnector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Matte
Minimum Operating Temperature
-30°C
Connector A - Thread Standard
G
Maximum Operating Temperature
+130°C
Country of Origin
Italy
Product details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ElesaConnector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Blanking Plug
Material
Glass Fibre Reinforced Plastic (GRP)
Finish
Matte
Minimum Operating Temperature
-30°C
Connector A - Thread Standard
G
Maximum Operating Temperature
+130°C
Country of Origin
Italy
Product details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap