Elesa 69811 Black Multiple Lobes Clamping Knob, M4, Threaded Hole

RS Stock No.: 448-8527Brand: ElesaManufacturers Part No.: 69811
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

Elesa

Thread

M4

Thread Diameter

4mm

Thread Length

10mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

25mm

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Elesa 69811 Black Multiple Lobes Clamping Knob, M4, Threaded Hole

P.O.A.

Elesa 69811 Black Multiple Lobes Clamping Knob, M4, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Elesa

Thread

M4

Thread Diameter

4mm

Thread Length

10mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

25mm

Insert Material

Brass

Colour

Black

Country of Origin

Italy

Product details

Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs

Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force

You may be interested in