Technical documents
Specifications
Brand
ElesaHandle Type
None
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Two-spoke High-impact Polymer
Matt black
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most industrial chemicals.
Supplied with self adhesive aluminium cap
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ElesaHandle Type
None
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
17mm
Drilled Hub
Yes
Wheel Material
Technopolymer
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Product details
Two-spoke High-impact Polymer
Matt black
Steel insert with standard H7 tolerance hole
Resistant to oils, greases and most industrial chemicals.
Supplied with self adhesive aluminium cap