Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm

RS Stock No.: 268-7732Brand: ElesaManufacturers Part No.: CFM_L_A.50-76-SH-6
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Elesa

Material

PA

Hinge Type

Butt Hinge

Length

50mm

Closing Type

Free Swinging

Width

76mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Elesa PA Butt Hinge with a Fixed Pin, Screw Fixing, 50mm x 76mm x 11.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesa

Material

PA

Hinge Type

Butt Hinge

Length

50mm

Closing Type

Free Swinging

Width

76mm

Thickness

11.5mm

Fixing Method

Screw

Pin Style

Fixed

Country of Origin

Italy