Technical documents
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PST, SPST, SPST
Coil Resistance
440Ω
Switching Current
16A
Coil Power
1.3W
Maximum Switching Current AC
16 A
Maximum Switching Current (AC)
16 A
Maximum Switching Current DC
16 A
Maximum Switching Current (DC)
16 A
Maximum Switching Voltage DC
250V
Maximum Switching Voltage (DC)
250V
Maximum Switching Voltage AC
480V
Maximum Switching Voltage (AC)
480V
Terminal Type
Through Hole
Length
84.6mm
Life
250000Cycles
Maximum Switching Power AC
4 kVA
Contact Material
Gold Plated
Height
32mm
Minimum Operating Temperature
-40°C
Series
SIP 6
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
4 W
Depth
20mm
Country of Origin
Switzerland
Product details
Elesta SIP Relays, 6 Contacts
PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)
- Protective separation between coil/control
contacts and output contacts (> 8mm) and
output contacts in one row (> 8mm).
- EN 50205, type A
- Contact mounting:
SIP512 Control contacts 1NO/1NC
Output contacts 4NO
SIP422 Control contacts 2NC
Output contacts 4NO
- Small external dimensions
- Mean coil power 1.3W
- Holding power 0.39W
- For Railway Applications: EN 50155
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElestaCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
4PST, SPST, SPST
Coil Resistance
440Ω
Switching Current
16A
Coil Power
1.3W
Maximum Switching Current AC
16 A
Maximum Switching Current (AC)
16 A
Maximum Switching Current DC
16 A
Maximum Switching Current (DC)
16 A
Maximum Switching Voltage DC
250V
Maximum Switching Voltage (DC)
250V
Maximum Switching Voltage AC
480V
Maximum Switching Voltage (AC)
480V
Terminal Type
Through Hole
Length
84.6mm
Life
250000Cycles
Maximum Switching Power AC
4 kVA
Contact Material
Gold Plated
Height
32mm
Minimum Operating Temperature
-40°C
Series
SIP 6
Maximum Operating Temperature
+70°C
Maximum Switching Power DC
4 W
Depth
20mm
Country of Origin
Switzerland
Product details
Elesta SIP Relays, 6 Contacts
PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)
- Protective separation between coil/control
contacts and output contacts (> 8mm) and
output contacts in one row (> 8mm).
- EN 50205, type A
- Contact mounting:
SIP512 Control contacts 1NO/1NC
Output contacts 4NO
SIP422 Control contacts 2NC
Output contacts 4NO
- Small external dimensions
- Mean coil power 1.3W
- Holding power 0.39W
- For Railway Applications: EN 50155