Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole, 3PDT

RS Stock No.: 286-1782Brand: ElestaManufacturers Part No.: SMD318-12VDC
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3PDT

Number of Poles

4

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole, 3PDT

P.O.A.

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4 Pole, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

3PDT

Number of Poles

4

Country of Origin

Switzerland