PRDIDC0835, Vision 250 Replacement cartridge, 60L/h

RS Stock No.: 437-014Brand: ElgaManufacturers Part No.: PRDIDC0835
View all in Deionisers

Technical documents

Specifications

Brand

Elga

Manufacturer Series

Vision 250

Maximum Flow Rate

60L/h

Country of Origin

United Kingdom

Product details

Vision De-Ioniser

Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings

Vision 250
Stock number 437-036 replacement Cartridge.
Stock number 437-014 Kit with fixing accessories.

Vision 125
Stock number 437-020 replacement Cartridge.
Stock number 437-008 Kit with fixing accessories.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PRDIDC0835, Vision 250 Replacement cartridge, 60L/h

P.O.A.

PRDIDC0835, Vision 250 Replacement cartridge, 60L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Elga

Manufacturer Series

Vision 250

Maximum Flow Rate

60L/h

Country of Origin

United Kingdom

Product details

Vision De-Ioniser

Capable of taking mains pressure, it is useful when an in-line supply of pure water is needed. It uses disposable cartridges, with colour change exhaustion windows.
Ideal for use where no regeneration or electrical supply is available.
Vision 250 has approximately twice the absorption capacity of Vision 125.
For both, max. flow rate is 60 l/hour, max. input pressure is 6 bar (90 psi), and connection ia via 1/2 BSP/hosetail.
437-008 (Vision 125) - HxWxD: 385x92x 110 mm, Wt. 2.5 kg
437-014 (Vision 250) - HxWxD: 660x92x110 mm, Wt. 4.2 kg - with fixings

Vision 250
Stock number 437-036 replacement Cartridge.
Stock number 437-014 Kit with fixing accessories.

Vision 125
Stock number 437-020 replacement Cartridge.
Stock number 437-008 Kit with fixing accessories.

You may be interested in