Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage

RS Stock No.: 877-1463Brand: EliwellManufacturers Part No.: IC+ 902 230V 8A + NTC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Series

ICPlus

Mounting Type

Panel Mount

Input Type

NTC

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Italy

Product details

IC 902 - Temperature Controller

The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.

- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels

Stock information temporarily unavailable.

P.O.A.

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage

P.O.A.

Eliwell ICPlus Panel Mount On/Off Temperature Controller, 74 x 32mm 1 Input, 1 Output Relay, 230 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

230 V

Size

74 x 32mm

Number of Inputs

1

Number of Outputs

1

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

IP Rating

IP65

Series

ICPlus

Mounting Type

Panel Mount

Input Type

NTC

Termination Type

Screw

Panel Depth

59mm

Country of Origin

Italy

Product details

IC 902 - Temperature Controller

The IC 902 is a range of single stage electronic on/off temperature controllers that operate heating and cooling applications. They are available for a PTC Temperature Sensor input as default and an 8A relay output for load management.

- 3-digit display
- 4 keys for easy controlling and programming
- Fast and easy installation
- PTC or NTC input variants
- Standard parameter-selectable PTC or NTC temperature probes
- Programming menu with different protection levels