Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 230 V ac Supply

RS Stock No.: 509-0840Brand: EliwellManufacturers Part No.: ID 961 230V 8A+PTC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Range

-50 → +140 °C

Input Type

PTC

Panel Depth

59mm

Product details

ID series Regulators for refrigeration units

Range of regulators designed for all refrigeration applications.
Thermostat with timed defrosting, including anti-short cycle protection and probe fault protection.
- ID 961: positive application with air defrosting.
- ID 970: static application with defrosting relay.
- ID 971 and 974: temperature regulator for low-temperature ventilated installations.
- ID 985 LX: temperature regulator for low-temperature ventilated installations with real-time timed defrosting and a door contact (supplied with its DR Slave power module).

Stock information temporarily unavailable.

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 230 V ac Supply

P.O.A.

Eliwell On/Off Temperature Controller, 74 x 32mm, PTC Input, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eliwell

Supply Voltage

230 V ac

Size

74 x 32mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Range

-50 → +140 °C

Input Type

PTC

Panel Depth

59mm

Product details

ID series Regulators for refrigeration units

Range of regulators designed for all refrigeration applications.
Thermostat with timed defrosting, including anti-short cycle protection and probe fault protection.
- ID 961: positive application with air defrosting.
- ID 970: static application with defrosting relay.
- ID 971 and 974: temperature regulator for low-temperature ventilated installations.
- ID 985 LX: temperature regulator for low-temperature ventilated installations with real-time timed defrosting and a door contact (supplied with its DR Slave power module).