Eliwell ID NEXT Panel Mount Controller, 80.5mm 3 Input, 3 Output Relay, 12 V Supply Voltage ON/OFF

RS Stock No.: 219-1946Brand: EliwellManufacturers Part No.: IDN974-PTC/NTC-12V-1NTC
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

12 V

Size

80.5mm x 34.5mm

Number of Inputs

3

Number of Outputs

3

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ID NEXT

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Eliwell ID NEXT Panel Mount Controller, 80.5mm 3 Input, 3 Output Relay, 12 V Supply Voltage ON/OFF

P.O.A.

Eliwell ID NEXT Panel Mount Controller, 80.5mm 3 Input, 3 Output Relay, 12 V Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eliwell

Output Type

Relay

Supply Voltage

12 V

Size

80.5mm x 34.5mm

Number of Inputs

3

Number of Outputs

3

Control Type

ON/OFF

Mounting Type

Panel Mount

Series

ID NEXT

Country of Origin

Italy