Elma 30° Rotary Switch Wafer 6-Position
Technical documents
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
42V dc
Number of Contacts
2
Distrelec Product Id
13549460
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Elma 30° Rotary Switch Wafer 6-Position
1
P.O.A.
Elma 30° Rotary Switch Wafer 6-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElmaDiameter
4mm
Angle of Throw
30°
Number of Switch Positions
6
Voltage Rating
42V dc
Number of Contacts
2
Distrelec Product Id
13549460
Country of Origin
Switzerland