Elma 30° Rotary Switch Wafer 3-Position

RS Stock No.: 289-0382Brand: ElmaManufacturers Part No.: 01-1434Distrelec Article No.: 13549369
View all in Rotary Switch Wafers

Technical documents

Specifications

Brand

Elma

Diameter

4mm

Angle of Throw

30°

Number of Switch Positions

3

Voltage Rating

42V dc

Number of Contacts

4

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elma 30° Rotary Switch Wafer 3-Position

P.O.A.

Elma 30° Rotary Switch Wafer 3-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elma

Diameter

4mm

Angle of Throw

30°

Number of Switch Positions

3

Voltage Rating

42V dc

Number of Contacts

4

Country of Origin

Switzerland