Elma 15° Rotary Switch Wafer 24-Position

RS Stock No.: 289-0415Brand: ElmaManufacturers Part No.: 04-1103Distrelec Article No.: 13549518
View all in Rotary Switch Wafers

Technical documents

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

24

Voltage Rating

42V dc

Number of Contacts

1

Distrelec Product Id

13549518

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elma 15° Rotary Switch Wafer 24-Position

P.O.A.

Elma 15° Rotary Switch Wafer 24-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

15°

Number of Switch Positions

24

Voltage Rating

42V dc

Number of Contacts

1

Distrelec Product Id

13549518

Country of Origin

Switzerland