Elma 30° Rotary Switch Wafer 4-Position

RS Stock No.: 289-0419Brand: ElmaManufacturers Part No.: 04-1344Distrelec Article No.: 13549660
View all in Rotary Switch Wafers

Technical documents

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

30°

Number of Switch Positions

4

Voltage Rating

42V dc

Number of Contacts

3

Distrelec Product Id

13549660

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elma 30° Rotary Switch Wafer 4-Position

P.O.A.

Elma 30° Rotary Switch Wafer 4-Position
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elma

Diameter

6mm

Angle of Throw

30°

Number of Switch Positions

4

Voltage Rating

42V dc

Number of Contacts

3

Distrelec Product Id

13549660

Country of Origin

Switzerland