Elma 30° Rotary Switch Wafer 3-Position
Technical documents
Specifications
Brand
ElmaDiameter
6mm
Angle of Throw
30°
Number of Switch Positions
3
Voltage Rating
42V dc
Number of Contacts
4
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Elma 30° Rotary Switch Wafer 3-Position
1
P.O.A.
Elma 30° Rotary Switch Wafer 3-Position
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ElmaDiameter
6mm
Angle of Throw
30°
Number of Switch Positions
3
Voltage Rating
42V dc
Number of Contacts
4
Country of Origin
Switzerland