Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole

RS Stock No.: 288-7604Brand: ElmaManufacturers Part No.: E33-VT630-M11TDistrelec Article No.: 13584699
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Elma

Pulses Per Revolution

16 PPR

Shaft Style

Round

Shaft Diameter

6

Encoder Reading

Quadrature

Mounting Type

Through Hole

Distrelec Product Id

13584699

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole

P.O.A.

Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elma

Pulses Per Revolution

16 PPR

Shaft Style

Round

Shaft Diameter

6

Encoder Reading

Quadrature

Mounting Type

Through Hole

Distrelec Product Id

13584699

Country of Origin

Switzerland