Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ELT 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 727-5618Brand: ELTManufacturers Part No.: DBE 154-58
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

ELT

Wattage

54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T5 HO, T8, TC-L/F

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

26mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimming Protocol

1-10V

EU Energy Efficiency Rating

A1

Product details

Multi-Watt High Frequency Dimming Ballasts

Dimmable high frequency electronic ballasts for T8 / TC-L / T5 tubes

Brightness regulation by control voltage 1-10Vdc
Regulation range 1-100%
Class I ballast for built-in use
Ignition with preheating in cathodes for a long life in the lamp, without flashes or flickering
High frequency operation, high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Permitted voltage 180 to 300 Vac; 160 to 300Vdc
Rapid connection connector with fi xing spring
Circular conductor section: 0.5-1.5 mm²

Stock information temporarily unavailable.

P.O.A.

ELT 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

ELT 54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ELT

Wattage

54 (T5 HO) W, 55 (TC-L/F) W, 58 (T8) W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T5 HO, T8, TC-L/F

Supported Lamp Type

Compact Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

26mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Dimming Protocol

1-10V

EU Energy Efficiency Rating

A1

Product details

Multi-Watt High Frequency Dimming Ballasts

Dimmable high frequency electronic ballasts for T8 / TC-L / T5 tubes

Brightness regulation by control voltage 1-10Vdc
Regulation range 1-100%
Class I ballast for built-in use
Ignition with preheating in cathodes for a long life in the lamp, without flashes or flickering
High frequency operation, high energy efficiency
Corrected stroboscopic effect
Allows the use of Class I and Class II luminaires without screening to earth in the lamps
Permitted voltage 180 to 300 Vac; 160 to 300Vdc
Rapid connection connector with fi xing spring
Circular conductor section: 0.5-1.5 mm²