Technical documents
Specifications
Brand
EMCTMounting Type
Panel Mount
Minimum Supply Voltage
110V ac/dc
Maximum Supply Voltage
230V ac/dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Diameter
40mm
Height
28.5mm
Dimensions
40 x 28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Maximum Frequency
3.163kHz
Minimum Frequency
2337.5Hz
Supply Current
8mA
Country of Origin
Switzerland
Product details
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMCTMounting Type
Panel Mount
Minimum Supply Voltage
110V ac/dc
Maximum Supply Voltage
230V ac/dc
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Diameter
40mm
Height
28.5mm
Dimensions
40 x 28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Maximum Frequency
3.163kHz
Minimum Frequency
2337.5Hz
Supply Current
8mA
Country of Origin
Switzerland
Product details
Panel hole mount continuous tone buzzer screw terminals
Compact size panel mounting
Continuous tone buzzers
Screw terminal connectors