EMCT 92dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 12V ac/dc Min, 36V ac/dc Max

RS Stock No.: 102-3408Brand: EMCTManufacturers Part No.: AC300I12-36
brand-logo
View all in Piezo Buzzers

Technical documents

Specifications

Brand

EMCT

Mounting Type

Panel Mount

Minimum Supply Voltage

12V ac/dc

Maximum Supply Voltage

36V ac/dc

Sound Level

92dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

40mm

Height

28.5mm

Dimensions

40 x 28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.163kHz

Minimum Frequency

2337.5Hz

Supply Current

12mA

Country of Origin

Switzerland

Product details

Panel hole mount pulsed tone buzzer screw terminals

Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation

Stock information temporarily unavailable.

P.O.A.

EMCT 92dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 12V ac/dc Min, 36V ac/dc Max

P.O.A.

EMCT 92dB Panel Mount Intermittent Internal Piezo Buzzer, 40 x 28.5mm, 12V ac/dc Min, 36V ac/dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

EMCT

Mounting Type

Panel Mount

Minimum Supply Voltage

12V ac/dc

Maximum Supply Voltage

36V ac/dc

Sound Level

92dB

Drive Type

Internal

Tone Type

Intermittent

Diameter

40mm

Height

28.5mm

Dimensions

40 x 28.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Maximum Frequency

3.163kHz

Minimum Frequency

2337.5Hz

Supply Current

12mA

Country of Origin

Switzerland

Product details

Panel hole mount pulsed tone buzzer screw terminals

Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation