Technical documents
Specifications
Brand
EMCTMounting Type
Panel Mount
Minimum Supply Voltage
15V dc
Maximum Supply Voltage
48V dc
Sound Level
91dB
Drive Type
Internal
Tone Type
Continuous, Intermittent
Diameter
40mm
Height
28.5mm
Dimensions
40 x 28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Maximum Frequency
3.163kHz
Minimum Frequency
2337.5Hz
Supply Current
11mA
Country of Origin
Switzerland
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
EMCTMounting Type
Panel Mount
Minimum Supply Voltage
15V dc
Maximum Supply Voltage
48V dc
Sound Level
91dB
Drive Type
Internal
Tone Type
Continuous, Intermittent
Diameter
40mm
Height
28.5mm
Dimensions
40 x 28.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+75°C
Maximum Frequency
3.163kHz
Minimum Frequency
2337.5Hz
Supply Current
11mA
Country of Origin
Switzerland
Product details
Panel hole mount pulsed tone buzzer screw terminals
Panel hole mounting pulsed tone buzzer
Screw terminal connections
High output levels
Internal circuitry for ac/dc operation
