Emerson Appleton Surface Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz

RS Stock No.: 491-147Brand: Emerson AppletonManufacturers Part No.: 0 97419
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100-130Vac 50/60Hz

Mounting Type

Surface Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Hardware Material

Stainless Steel

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Surface Mount Socket Outlet

Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 x 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included

Stock information temporarily unavailable.

P.O.A.

Emerson Appleton Surface Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz

P.O.A.

Emerson Appleton Surface Mount 2P + E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

100-130Vac 50/60Hz

Mounting Type

Surface Mount

Gender

Female

Hazardous Area Certification

ATEX, IECEx

Hardware Material

Stainless Steel

Hazardous Area Certification

ATEX

Country of Origin

France

Product details

Surface Mount Socket Outlet

Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 x 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included