Technical documents
Specifications
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
20-25Vac 50/60Hz
Mounting Type
Surface Mount
Gender
Female
Hazardous Area Certification
ATEX, IECEx
Product details
Surface Mount Socket Outlet
Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 x 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
Emerson AppletonCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
20-25Vac 50/60Hz
Mounting Type
Surface Mount
Gender
Female
Hazardous Area Certification
ATEX, IECEx
Product details
Surface Mount Socket Outlet
Unique isolating socket device which allows for plug disconnection under load
Phase(s) and neutral disconnected in one flameproof chamber
Padlockable in three modes; Plug inserted under load, Plug inserted on standby position, power off, Plug removed and socket outlet closed
Fully rated for AC1/AC3 duties for resistive and inductive (motor) loads
Large area terminals, capacity 2 x 4mm²
Three M20 threaded entries supplied with one M20 cable gland to suit 6.5 to 14.5mm dia cable and two M20 blanking plugs.
Operating temperature -40°C to +55°C .
All fixing and screws manufactured from stainless steel for chemical resistance
Instructions included